Wieland 70.320.2428.0 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 24 |
| Packaging | Box |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | BAS |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 70.320.2428.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.