Wieland 70.333.1035.0 technical specifications.
| Dimension | N/A |
| Family | 70.333 |
| Manufacturer | Wieland Electric |
| Part No | 70.333.1035.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Housing Closed Bottom With Cable Gland at The Bottom |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 70.333.1035.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.