Wieland 70.350.1628.0 technical specifications.
| Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Series | BAS |
| RoHS | Compliant |
Download the complete datasheet for Wieland 70.350.1628.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.