Wieland 70.352.1035.0 technical specifications.
| Dimension | 73 x 53 x 43mm |
| Family | 70.352 |
| Manufacturer | Wieland Electric |
| Part No | 70.352.1035.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Hood |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 70.352.1035.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.