Wieland 70.358.2435.2 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Wieland Electric |
| Part No | 70.358.2435.2 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | N/A |
| RoHS | Compliant |
Download the complete datasheet for Wieland 70.358.2435.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.