Wieland 70.362.2428.9 technical specifications.
| Angular Function | 180° |
| Shell Size | 24 |
| Body Plating | Silver |
| Body Material | Aluminum Die Cast |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland 70.362.2428.9 to view detailed technical specifications.
No datasheet is available for this part.