Wieland 70.500.1653.0 technical specifications.
| Gender | Male |
| Max Current Rating | 16A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 70.500.1653.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.