Wieland 70.810.1853.0 technical specifications.
| Mount | Panel |
| Number of Contacts | 18 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Wieland 70.810.1853.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.