Wieland 71.350.2435.3 technical specifications.
| Dimension | N/A |
| Family | 71.350 |
| Manufacturer | Wieland Electric |
| Part No | 71.350.2435.3 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Hood |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 71.350.2435.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.