Wieland 72.200.0653.0 technical specifications.
| Contact Plating | Silver |
| Current Rating | 35A |
| Gender | Female |
| Max Current Rating | 35A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 72.200.0653.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.