Wieland 72.205.1053.0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 35A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 82A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 72.205.1053.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.