Wieland 72.320.1628.0 technical specifications.
| Dimension | 113 x 28mm |
| Family | 72.320 |
| Manufacturer | Wieland Electric |
| Part No | 72.320.1628.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Housing |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 72.320.1628.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.