Wieland 72.350.2435.0 technical specifications.
| Dimension | 120 x 70mm |
| Family | 72.350 |
| Manufacturer | Wieland Electric |
| Part No | 72.350.2435.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Hood |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 72.350.2435.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.