Wieland 73.800.2453.0 technical specifications.
| Mount | Panel |
| Number of Contacts | 24 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 73.800.2453.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.