Wieland 76.372.0729.0 technical specifications.
| Color | Grey |
| Mating Cycles | 500 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| Series | MIN |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 76.372.0729.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.