Wieland 78.003.0253.0 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Wieland 78.003.0253.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.