Wieland 78.012.1053.0 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 10 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 78.012.1053.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.