Wieland 80.010.0007.0 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 8A |
| Mount | Socket |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Wieland 80.010.0007.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.