Wieland 80.010.4106.0 technical specifications.
| Package/Case | Module |
| Coil Current | 18mA |
| Coil Resistance | 666.7R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 300V |
| Mount | DIN Rail |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 80.010.4106.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.