Wieland 80.010.4501.0 technical specifications.
| Package/Case | Module |
| Coil Resistance | 789.47R |
| Coil Voltage (DC) | 12V |
| Mount | DIN Rail |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 80.010.4501.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.