Wieland 80.010.4526.0 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 230V |
| Contact Material | Tin, Silver |
| Depth | 6.2mm |
| Height | 88mm |
| Input Current | 4mA |
| Length | 76mm |
| Max Input Voltage | 253V |
| Min Input Voltage | 184V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 11ms |
| Turn-On Delay Time | 7ms |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 80.010.4526.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.