Wieland 80.010.4902.3 technical specifications.
| Package/Case | Module |
| Coil Current | 22.2mA |
| Coil Resistance | 1.08kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 80.010.4902.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.