Wieland 80.063.4034.0 technical specifications.
| Depth | 15mm |
| Height | 28mm |
| Length | 5mm |
| Mount | Panel, DIN Rail |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wieland 80.063.4034.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.