Wieland 81913 technical specifications.
| Current Rating | 16A |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 81913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.