Wieland 83.035.3220.1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Nominal Input Voltage (DC) | 24V |
| Reach SVHC Compliant | No |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland 83.035.3220.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
