Wieland 83.039.0000.0 technical specifications.
| Height | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland 83.039.0000.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.