Wieland 87.200.2201.3 technical specifications.
| Gender | Female |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 15 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Wieland 87.200.2201.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.