Wieland 87.210.2204.3 technical specifications.
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 20 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 87.210.2204.3 to view detailed technical specifications.
No datasheet is available for this part.