Wieland 91.030.4953.0 technical specifications.
| Color | White |
| Contact Material | CuZn |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male to Female |
| Mount | PCB |
| Ratings | IP40 |
| Series | GST15i3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 91.030.4953.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.