Wieland 91.040.5953.0 technical specifications.
| Color | White |
| Contact Material | CuZn |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male to Female |
| Mount | PCB |
| Ratings | IP40 |
| Series | Gesis |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 91.040.5953.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
