Wieland 91.931.3053.0 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Mount | Cable |
| Series | Gesis |
| RoHS | Compliant |
Download the complete datasheet for Wieland 91.931.3053.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.