Wieland 91.942.9053.0 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Mount | Panel |
| Ratings | IP20 |
| Series | Gesis |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 91.942.9053.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.