Wieland 92.030.4953.1 technical specifications.
| Dimension | 44 x 32 x 35 mm |
| Family | N/A |
| Manufacturer | Wieland Electric |
| Part No | 92.030.4953.1 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Block |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.030.4953.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.