Wieland 92.031.9658.1 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 9.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.031.9658.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.