Wieland 92.032.8758.1 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Box |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.032.8758.1 to view detailed technical specifications.
No datasheet is available for this part.