Wieland 92.032.9658.0 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Gender | Male |
| Mount | Panel |
| Ratings | IP40 |
| Series | GST18 |
| Termination | CLAMP |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.032.9658.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
