Wieland 92.034.0058.1 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 92.034.0058.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.