Wieland 92.034.0658.0 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.034.0658.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.