Wieland 92.042.3353.1 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 3 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.042.3353.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.