Wieland 92.042.9658.1 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 9.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.042.9658.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.