Wieland 92.050.0353.1 technical specifications.
| Color | Black |
| Contact Material | CuZn |
| Contact Plating | Silver |
| Current Rating | 20A |
| Gender | Male to Female |
| Mount | Socket |
| Ratings | IP40 |
| Series | GST18i5 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.050.0353.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.