Wieland 92.051.9658.1 technical specifications.
| Color | Black |
| Contact Material | CuZn |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Female |
| Max Current Rating | 16A |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | GST18i5 |
| Termination | CLAMP |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.051.9658.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.