Wieland 92.232.1004.1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 16A |
| Gender | Male |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | GST18i |
| Strain Relief | Yes (With) |
| Termination | Snap in |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 92.232.1004.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
