Wieland 92.232.6003.2 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Gender | Female |
| Mount | Cable |
| Number of Ways | 3 |
| Ratings | IP40 |
| Series | GST18 |
| Strain Relief | Yes (With) |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.232.6003.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.