Wieland 92.931.3053.1 technical specifications.
| Color | Black |
| Contact Material | CuZn |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Ratings | IP40 |
| Series | GST18i3 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 92.931.3053.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.