Wieland 93.010.0153.0 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 25A |
| Gender | Male to Female |
| Length | 31.5mm |
| Mount | Socket |
| Number of Ways | 6 |
| Ratings | IP20 |
| Series | ST18 |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 93.010.0153.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.