Wieland 93.016.0053.0 technical specifications.
| Color | Black, White |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 24mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST18 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 93.016.0053.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.