Wieland 93.030.5958.0 technical specifications.
| Color | Black, White, Green |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Mount | Cable |
| Number of Poles | 3 |
| Number of Ways | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ST 18 |
| Strain Relief | Yes (With) |
| Termination | Cable |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 93.030.5958.0 to view detailed technical specifications.
No datasheet is available for this part.