Wieland 93.031.3350.0 technical specifications.
| Current Rating | 16A |
| Gender | Receptacle |
| Material | Nylon |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ST 18 |
| Termination | Screw |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 93.031.3350.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.