Wieland 93.032.9358.1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Male |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | ST18 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 93.032.9358.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.